


WSHP28186L000FEA | |
|---|---|
DigiKey Part Number | 541-WSHP28186L000FEATR-ND - Tape & Reel (TR) 541-WSHP28186L000FEACT-ND - Cut Tape (CT) 541-WSHP28186L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28186L000FEA |
Description | WSHP2818 .006 1% EA E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,84420 € | 42,21 € |
| 100 | 0,79590 € | 79,59 € |
| 250 | 0,73636 € | 184,09 € |
| 500 | 0,69926 € | 349,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,60075 € | 2.102,62 € |
| 7.000 | 0,57129 € | 3.999,03 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

