WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP28187L000FEA
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP28182L000FEB

DigiKey Part Number
541-WSHP28182L000FEBTR-ND - Tape & Reel (TR)
541-WSHP28182L000FEBCT-ND - Cut Tape (CT)
541-WSHP28182L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP28182L000FEB
Description
RES 2M OHM 1% 10W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHP28182L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,08100 €20,81 €
251,80520 €45,13 €
501,63280 €81,64 €
1001,48620 €148,62 €
2501,32564 €331,41 €
5001,22522 €612,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,16269 €1.162,69 €
2.0001,08877 €2.177,54 €
3.0001,05081 €3.152,43 €
5.0001,00788 €5.039,40 €
7.0000,98230 €6.876,10 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €