
WSHM2818R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0100FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0100FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0100FEB |
Description | RES 0.01 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,83000 € | 20,75 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,67290 € | 67,29 € |
| 250 | 0,59388 € | 148,47 € |
| 500 | 0,54442 € | 272,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51245 € | 512,45 € |
| 2.000 | 0,47604 € | 952,08 € |
| 3.000 | 0,45734 € | 1.372,02 € |
| 5.000 | 0,43619 € | 2.180,95 € |
| 7.000 | 0,42358 € | 2.965,06 € |
| 10.000 | 0,41127 € | 4.112,70 € |
| 12.000 | 0,40537 € | 4.864,44 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

