


WSHM28183L000FEA | |
|---|---|
DigiKey Part Number | 541-2619-2-ND - Tape & Reel (TR) 541-2619-1-ND - Cut Tape (CT) 541-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28183L000FEA |
Description | RES 0.003 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28183L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,14000 € | 28,50 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,93020 € | 93,02 € |
| 250 | 0,82448 € | 206,12 € |
| 500 | 0,75834 € | 379,17 € |
| 1.000 | 0,70216 € | 702,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63364 € | 2.217,74 € |
| 7.000 | 0,59741 € | 4.181,87 € |
| 10.500 | 0,57880 € | 6.077,40 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

