WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28183L000FEA

DigiKey Part Number
541-2619-2-ND - Tape & Reel (TR)
541-2619-1-ND - Cut Tape (CT)
541-2619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28183L000FEA
Description
RES 0.003 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28183L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,32100 €13,21 €
251,14000 €28,50 €
501,02660 €51,33 €
1000,93020 €93,02 €
2500,82448 €206,12 €
5000,75834 €379,17 €
1.0000,70216 €702,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,63364 €2.217,74 €
7.0000,59741 €4.181,87 €
10.5000,57880 €6.077,40 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €