Parametric Equivalent

WSHM28182L000FEB | |
|---|---|
DigiKey Part Number | 541-WSHM28182L000FEBTR-ND - Tape & Reel (TR) 541-WSHM28182L000FEBCT-ND - Cut Tape (CT) 541-WSHM28182L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28182L000FEB |
Description | RES 0.002 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,44120 € | 36,03 € |
| 50 | 1,30100 € | 65,05 € |
| 100 | 1,18150 € | 118,15 € |
| 250 | 1,05056 € | 262,64 € |
| 500 | 0,96868 € | 484,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91709 € | 917,09 € |
| 2.000 | 0,85683 € | 1.713,66 € |
| 3.000 | 0,82588 € | 2.477,64 € |
| 5.000 | 0,79088 € | 3.954,40 € |
| 7.000 | 0,77002 € | 5.390,14 € |
| 10.000 | 0,74965 € | 7.496,50 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


