WSC00024R000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC4527400R0FEA

DigiKey Part Number
WSCC-400TR-ND - Tape & Reel (TR)
WSCC-400CT-ND - Cut Tape (CT)
WSCC-400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC4527400R0FEA
Description
RES SMD 400 OHM 1% 2W 4527
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
400 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC4527400R0FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,26500 €12,65 €
251,09120 €27,28 €
500,98260 €49,13 €
1000,88980 €88,98 €
2500,78824 €197,06 €
5000,72468 €362,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,67104 €805,25 €
2.4000,62623 €1.502,95 €
3.6000,60321 €2.171,56 €
6.0000,57718 €3.463,08 €
8.4000,56166 €4.717,94 €
12.0000,54651 €6.558,12 €
14.4000,53925 €7.765,20 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €