
WSC45271R000FEA | |
|---|---|
DigiKey Part Number | WSCC-1.0TR-ND - Tape & Reel (TR) WSCC-1.0CT-ND - Cut Tape (CT) WSCC-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC45271R000FEA |
Description | RES SMD 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC45271R000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4-1RF1 | Riedon products by Bourns | 996 | 696-S4-1RF1CT-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,62000 € | 16,20 € |
| 25 | 1,40120 € | 35,03 € |
| 50 | 1,26460 € | 63,23 € |
| 100 | 1,14850 € | 114,85 € |
| 250 | 1,02104 € | 255,26 € |
| 500 | 0,94134 € | 470,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,87474 € | 1.049,69 € |
| 2.400 | 0,81855 € | 1.964,52 € |
| 3.600 | 0,78969 € | 2.842,88 € |
| 6.000 | 0,75706 € | 4.542,36 € |
| 8.400 | 0,73760 € | 6.195,84 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


