
WSC2515R2000FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515R2000FEATR-ND - Tape & Reel (TR) 541-WSC2515R2000FEACT-ND - Cut Tape (CT) 541-WSC2515R2000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R2000FEA |
Description | WSC2515 .2 1% EA E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 0,97000 € | 24,25 € |
| 50 | 0,87240 € | 43,62 € |
| 100 | 0,78920 € | 78,92 € |
| 250 | 0,69816 € | 174,54 € |
| 500 | 0,64116 € | 320,58 € |
| 1.000 | 0,59275 € | 592,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56266 € | 1.125,32 € |
| 4.000 | 0,52703 € | 2.108,12 € |
| 6.000 | 0,50874 € | 3.052,44 € |
| 10.000 | 0,48805 € | 4.880,50 € |
| 14.000 | 0,47572 € | 6.660,08 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

