
WSC25151R000FEB | |
|---|---|
DigiKey Part Number | 541-WSC25151R000FEBTR-ND - Tape & Reel (TR) 541-WSC25151R000FEBCT-ND - Cut Tape (CT) 541-WSC25151R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC25151R000FEB |
Description | CAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,53420 € | 53,42 € |
| 500 | 0,45418 € | 227,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43799 € | 437,99 € |
| 2.000 | 0,41718 € | 834,36 € |
| 3.000 | 0,40676 € | 1.220,28 € |
| 5.000 | 0,39521 € | 1.976,05 € |
| 7.000 | 0,38845 € | 2.719,15 € |
| 10.000 | 0,38196 € | 3.819,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

