
WSBS8536L0500JK | |
|---|---|
DigiKey Part Number | 541-WSBS8536L0500JK-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8536L0500JK |
Description | 50 UOHMS 5% 50W SHUNT, BATTERY S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| 10 | 21,44000 € | 214,40 € |
| 25 | 19,17360 € | 479,34 € |
| 50 | 17,75640 € | 887,82 € |
| 100 | 16,55270 € | 1.655,27 € |
| 300 | 15,00517 € | 4.501,55 € |
| 500 | 14,41136 € | 7.205,68 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 35,48580 € |


