
WSBS8518L1000JT35 | |
|---|---|
DigiKey Part Number | WSBS8518L1000JT35-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JT35 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±65ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±65ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 15,30800 € | 153,08 € |
| 30 | 13,33567 € | 400,07 € |
| 60 | 12,32883 € | 739,73 € |
| 120 | 11,47367 € | 1.376,84 € |
| 270 | 10,63526 € | 2.871,52 € |
| 510 | 10,08122 € | 5.141,42 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |


