WSBS8518_35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS85181L000JK35

DigiKey Part Number
541-3327-ND
Manufacturer
Manufacturer Product Number
WSBS85181L000JK35
Description
RESISTOR SHUNT 0.001 OHM 5% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 20W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
Metal Element
Resistance
1 mOhms
Tolerance
±5%
Power (Watts)
20W
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,62000 €26,62 €
1019,06000 €190,60 €
2517,01920 €425,48 €
5015,74200 €787,10 €
10014,65740 €1.465,74 €
25013,47020 €3.367,55 €
50012,72796 €6.363,98 €
Manufacturers Standard Package
Unit Price without VAT:26,62000 €
Unit Price with VAT:31,67780 €