
WSBS5216L1000JK14 | |
|---|---|
DigiKey Part Number | 541-9802-ND |
Manufacturer | |
Manufacturer Product Number | WSBS5216L1000JK14 |
Description | RESISTOR SHUNT 100 UOHM 5% 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 5,74400 € | 143,60 € |
| 50 | 5,25460 € | 262,73 € |
| 100 | 4,83900 € | 483,90 € |
| 250 | 4,38384 € | 1.095,96 € |
| 500 | 4,09922 € | 2.049,61 € |
| 1.000 | 3,85750 € | 3.857,50 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |





