33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMB2512R0330FEA

DigiKey Part Number
541-10281-2-ND - Tape & Reel (TR)
541-10281-1-ND - Cut Tape (CT)
541-10281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2512R0330FEA
Description
RES 0.033 OHM 3.0 W 1% 2512 SMD
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
WFMB2512R0330FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,99400 €9,94 €
250,85520 €21,38 €
500,76820 €38,41 €
1000,69420 €69,42 €
2500,61300 €153,25 €
5000,56218 €281,09 €
1.0000,51900 €519,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49198 €983,96 €
4.0000,46020 €1.840,80 €
6.0000,44388 €2.663,28 €
10.0000,42542 €4.254,20 €
14.0000,41443 €5.802,02 €
20.0000,40369 €8.073,80 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €