25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMA2512R0250FEA

DigiKey Part Number
541-10294-2-ND - Tape & Reel (TR)
541-10294-1-ND - Cut Tape (CT)
541-10294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMA2512R0250FEA
Description
RES 0.025 OHM 3.0 W 1% 2512 SMD
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
WFMA2512R0250FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,40500 €14,05 €
251,21320 €30,33 €
501,09340 €54,67 €
1000,99130 €99,13 €
2500,87956 €219,89 €
5000,80962 €404,81 €
1.0000,75019 €750,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71371 €1.427,42 €
4.0000,66999 €2.679,96 €
6.0000,64753 €3.885,18 €
10.0000,62214 €6.221,40 €
14.0000,60701 €8.498,14 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €