


WFMA2512R0150FEA | |
|---|---|
DigiKey Part Number | 541-WFMA2512R0150FEATR-ND - Tape & Reel (TR) 541-WFMA2512R0150FEACT-ND - Cut Tape (CT) 541-WFMA2512R0150FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2512R0150FEA |
Description | WFMA2512 .015 1% CUMN EA E3 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMA2512R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,72620 € | 72,62 € |
| 250 | 0,64164 € | 160,41 € |
| 500 | 0,58872 € | 294,36 € |
| 1.000 | 0,54376 € | 543,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51568 € | 1.031,36 € |
| 4.000 | 0,48259 € | 1.930,36 € |
| 6.000 | 0,46560 € | 2.793,60 € |
| 10.000 | 0,44638 € | 4.463,80 € |
| 14.000 | 0,43493 € | 6.089,02 € |
| 20.000 | 0,42374 € | 8.474,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

