


WFMA2010R0250FEA | |
|---|---|
DigiKey Part Number | 541-10267-2-ND - Tape & Reel (TR) 541-10267-1-ND - Cut Tape (CT) 541-10267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2010R0250FEA |
Description | RES 0.025 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,72620 € | 72,62 € |
| 250 | 0,64164 € | 160,41 € |
| 500 | 0,58872 € | 294,36 € |
| 1.000 | 0,54376 € | 543,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48259 € | 1.930,36 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

