10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMA2010R0100FEA

DigiKey Part Number
541-10264-2-ND - Tape & Reel (TR)
541-10264-1-ND - Cut Tape (CT)
541-10264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMA2010R0100FEA
Description
RES 0.01 OHM 2.0 W 1% 2010 SMD
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,03900 €10,39 €
250,89400 €22,35 €
500,80340 €40,17 €
1000,72620 €72,62 €
2500,64164 €160,41 €
5000,58872 €294,36 €
1.0000,54376 €543,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48259 €1.930,36 €
8.0000,45449 €3.635,92 €
12.0000,44006 €5.280,72 €
20.0000,42374 €8.474,80 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €