WPC-Series-Chip-Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP0603R0300FE66

DigiKey Part Number
541-WFCP0603R0300FE66TR-ND - Tape & Reel (TR)
541-WFCP0603R0300FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP0603R0300FE66
Description
RES 0.03 OHM .5 W 1% 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27800 €2,78 €
250,23640 €5,91 €
500,20980 €10,49 €
1000,18730 €18,73 €
2500,16260 €40,65 €
5000,14716 €73,58 €
1.0000,13402 €134,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11282 €564,10 €
10.0000,10501 €1.050,10 €
15.0000,10100 €1.515,00 €
25.0000,09647 €2.411,75 €
35.0000,09377 €3.281,95 €
50.0000,09113 €4.556,50 €
60.0000,08986 €5.391,60 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €