
WFCP0508R0240FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0508R0240FE66TR-ND - Tape & Reel (TR) 541-WFCP0508R0240FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0508R0240FE66 |
Description | RES 0.024 OHM .5 W 1% 0508 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.051" L x 0.079" W (1.30mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,14972 € | 37,43 € |
| 500 | 0,13538 € | 67,69 € |
| 1.000 | 0,12317 € | 123,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10349 € | 517,45 € |
| 10.000 | 0,09624 € | 962,40 € |
| 15.000 | 0,09252 € | 1.387,80 € |
| 25.000 | 0,08832 € | 2.208,00 € |
| 35.000 | 0,08581 € | 3.003,35 € |
| 50.000 | 0,08336 € | 4.168,00 € |
| 60.000 | 0,08219 € | 4.931,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

