WPC-Series-Chip-Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP05086L000FE66

DigiKey Part Number
541-WFCP05086L000FE66TR-ND - Tape & Reel (TR)
541-WFCP05086L000FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP05086L000FE66
Description
RES 0.006 OHM .5 W 1% 0508 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.051" L x 0.079" W (1.30mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25700 €2,57 €
250,21800 €5,45 €
500,19340 €9,67 €
1000,17270 €17,27 €
2500,14972 €37,43 €
5000,13538 €67,69 €
1.0000,12317 €123,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10349 €517,45 €
10.0000,09624 €962,40 €
15.0000,09252 €1.387,80 €
25.0000,08832 €2.208,00 €
35.0000,08581 €3.003,35 €
50.0000,08336 €4.168,00 €
60.0000,08219 €4.931,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €