
WFCP04024L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP04024L000FE66TR-ND - Tape & Reel (TR) 541-WFCP04024L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP04024L000FE66 |
Description | RES 0.004 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,22132 € | 55,33 € |
| 500 | 0,20088 € | 100,44 € |
| 1.000 | 0,18351 € | 183,51 € |
| 5.000 | 0,15258 € | 762,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16014 € | 1.601,40 € |
| 20.000 | 0,15063 € | 3.012,60 € |
| 30.000 | 0,14574 € | 4.372,20 € |
| 50.000 | 0,14022 € | 7.011,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

