
WFC08056L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC08056L000FE66TR-ND - Tape & Reel (TR) 541-WFC08056L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC08056L000FE66 |
Description | RES 0.006 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,22290 € | 22,29 € |
| 250 | 0,19396 € | 48,49 € |
| 500 | 0,17582 € | 87,91 € |
| 1.000 | 0,16039 € | 160,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13560 € | 678,00 € |
| 10.000 | 0,12644 € | 1.264,40 € |
| 15.000 | 0,12174 € | 1.826,10 € |
| 25.000 | 0,11642 € | 2.910,50 € |
| 35.000 | 0,11326 € | 3.964,10 € |
| 50.000 | 0,11016 € | 5.508,00 € |
| 60.000 | 0,10868 € | 6.520,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

