
WFC08051L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC08051L000FE66TR-ND - Tape & Reel (TR) 541-WFC08051L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC08051L000FE66 |
Description | RES 0.001 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,18156 € | 45,39 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,14994 € | 149,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12656 € | 632,80 € |
| 10.000 | 0,11794 € | 1.179,40 € |
| 15.000 | 0,11351 € | 1.702,65 € |
| 25.000 | 0,10850 € | 2.712,50 € |
| 35.000 | 0,10551 € | 3.692,85 € |
| 50.000 | 0,10260 € | 5.130,00 € |
| 60.000 | 0,10120 € | 6.072,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

