


TNPW12102K00BEEA | |
---|---|
DigiKey Part Number | 541-4624-2-ND - Tape & Reel (TR) 541-4624-1-ND - Cut Tape (CT) 541-4624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12102K00BEEA |
Description | RES 2K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12102K00BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,93900 € | 9,39 € |
25 | 0,87200 € | 21,80 € |
50 | 0,82460 € | 41,23 € |
100 | 0,78150 € | 78,15 € |
250 | 0,73040 € | 182,60 € |
500 | 0,69620 € | 348,10 € |
1.000 | 0,67216 € | 672,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,55896 € | 2.794,80 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |