Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



TNPW1206953KBEEA | |
|---|---|
DigiKey Part Number | TNPW1206953KBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206953KBEEA |
Description | RES 953K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206953KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206953KBEEN | Vishay Dale | 0 | TNPW1206953KBEEN-ND | 0,48465 € | Parametric Equivalent |
| TNPW1206953KBYEA | Vishay Dale | 0 | 541-4618-1-ND | 1,22000 € | Parametric Equivalent |
| RG3216P-9533-B-T1 | Susumu | 0 | RG3216P-9533-B-T1-ND | 0,10921 € | Direct |
| RG3216P-9533-B-T5 | Susumu | 0 | RG3216P-9533-B-T5-ND | 0,11403 € | Direct |
| PTN1206E9533BST1 | Vishay Dale Thin Film | 0 | PTN1206E9533BST1-ND | 0,37968 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22824 € | 1.141,20 € |
| Unit Price without VAT: | 0,22824 € |
|---|---|
| Unit Price with VAT: | 0,27161 € |




