


TNPW1206499KBETA | |
|---|---|
DigiKey Part Number | 541-TNPW1206499KBETATR-ND - Tape & Reel (TR) 541-TNPW1206499KBETACT-ND - Cut Tape (CT) 541-TNPW1206499KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206499KBETA |
Description | RES 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206499KBETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206499KBEEA | Vishay Dale | 5.045 | TNP499KACCT-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 1,01320 € | 25,33 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,90840 € | 90,84 € |
| 250 | 0,84912 € | 212,28 € |
| 500 | 0,80944 € | 404,72 € |
| 1.000 | 0,77400 € | 774,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70665 € | 3.533,25 € |
| 10.000 | 0,68332 € | 6.833,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

