


TNPW1206402KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW1206402KBEEATR-ND - Tape & Reel (TR) 541-TNPW1206402KBEEACT-ND - Cut Tape (CT) 541-TNPW1206402KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206402KBEEA |
Description | RES 402K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206402KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34600 € | 8,65 € |
| 50 | 0,32720 € | 16,36 € |
| 100 | 0,30950 € | 30,95 € |
| 250 | 0,28824 € | 72,06 € |
| 500 | 0,27394 € | 136,97 € |
| 1.000 | 0,26104 € | 261,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25280 € | 1.264,00 € |
| 10.000 | 0,24354 € | 2.435,40 € |
| 15.000 | 0,23865 € | 3.579,75 € |
| 25.000 | 0,23301 € | 5.825,25 € |
| 35.000 | 0,22960 € | 8.036,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

