


TNPW1206221RBEEN | |
---|---|
DigiKey Part Number | 541-TNPW1206221RBEENTR-ND - Tape & Reel (TR) 541-TNPW1206221RBEENCT-ND - Cut Tape (CT) 541-TNPW1206221RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206221RBEEN |
Description | RES 221 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206221RBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,44300 € | 4,43 € |
25 | 0,41160 € | 10,29 € |
50 | 0,38880 € | 19,44 € |
100 | 0,36780 € | 36,78 € |
250 | 0,34280 € | 85,70 € |
500 | 0,32596 € | 162,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,30468 € | 304,68 € |
2.000 | 0,28440 € | 568,80 € |
3.000 | 0,28008 € | 840,24 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |