


TNPW12061K20BEEN | |
|---|---|
DigiKey Part Number | 541-3846-2-ND - Tape & Reel (TR) 541-3846-1-ND - Cut Tape (CT) 541-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K20BEEN |
Description | RES 1.2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K20BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,38850 € | 38,85 € |
| 250 | 0,36212 € | 90,53 € |
| 500 | 0,34440 € | 172,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27329 € | 273,29 € |
| 2.000 | 0,26612 € | 532,24 € |
| 3.000 | 0,26497 € | 794,91 € |
| 5.000 | 0,26367 € | 1.318,35 € |
| 7.000 | 0,26289 € | 1.840,23 € |
| 10.000 | 0,26212 € | 2.621,20 € |
| 12.000 | 0,26175 € | 3.141,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

