Parametric Equivalent
Parametric Equivalent



TNPW120617K4DETA | |
|---|---|
DigiKey Part Number | TNPW120617K4DETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120617K4DETA |
Description | RES 17.4K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120617K4DETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20076 € | 1.003,80 € |
| Unit Price without VAT: | 0,20076 € |
|---|---|
| Unit Price with VAT: | 0,23890 € |


