


TNPW120616K0BEEA | |
---|---|
DigiKey Part Number | 541-3843-2-ND - Tape & Reel (TR) 541-3843-1-ND - Cut Tape (CT) 541-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120616K0BEEA |
Description | RES 16K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120616K0BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,29500 € | 2,95 € |
25 | 0,27400 € | 6,85 € |
50 | 0,25860 € | 12,93 € |
100 | 0,24460 € | 24,46 € |
250 | 0,22768 € | 56,92 € |
500 | 0,21620 € | 108,10 € |
1.000 | 0,20587 € | 205,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15977 € | 798,85 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |