


TNPW120610R0BEEN | |
|---|---|
DigiKey Part Number | 541-3836-2-ND - Tape & Reel (TR) 541-3836-1-ND - Cut Tape (CT) 541-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610R0BEEN |
Description | RES 10 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610R0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,39160 € | 39,16 € |
| 250 | 0,38132 € | 95,33 € |
| 500 | 0,37062 € | 185,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35919 € | 359,19 € |
| 2.000 | 0,34026 € | 680,52 € |
| 3.000 | 0,33753 € | 1.012,59 € |
| 5.000 | 0,33461 € | 1.673,05 € |
| 7.000 | 0,33323 € | 2.332,61 € |
| 10.000 | 0,33111 € | 3.311,10 € |
| 12.000 | 0,32816 € | 3.937,92 € |
| 24.000 | 0,31786 € | 7.628,64 € |
| 25.000 | 0,31729 € | 7.932,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

