Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW0805953RBEEA | |
|---|---|
DigiKey Part Number | TNPW0805953RBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805953RBEEA |
Description | RES 953 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805953RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0805953RAZEN00 | Vishay Dale | 0 | TNPU0805953RAZEN00-ND | 0,99518 € | Upgrade |
| TNPU0805953RBZEN00 | Vishay Dale | 0 | TNPU0805953RBZEN00-ND | 0,77037 € | Upgrade |
| TNPW0805953RBEEN | Vishay Dale | 0 | TNPW0805953RBEEN-ND | 0,28496 € | Parametric Equivalent |
| TNPW0805953RBYEA | Vishay Dale | 0 | TNPW0805953RBYEA-ND | 0,25675 € | Parametric Equivalent |
| ERA-6AEB9530V | Panasonic Industry | 15.211 | P953DACT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15600 € | 780,00 € |
| Unit Price without VAT: | 0,15600 € |
|---|---|
| Unit Price with VAT: | 0,18564 € |









