Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar



TNPW080552R3BEEA | |
|---|---|
DigiKey Part Number | TNPW080552R3BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080552R3BEEA |
Description | RES 52.3 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080552R3BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080552R3BEEN | Vishay Dale | 0 | TNPW080552R3BEEN-ND | 0,25334 € | Parametric Equivalent |
| ERA-6AEB52R3V | Panasonic Industry | 4.249 | P52.3DACT-ND | 0,08000 € | Direct |
| PAT0805E52R3BST1 | Vishay Dale Thin Film | 0 | PAT0805E52R3BST1-ND | 0,42820 € | Direct |
| RT0805BRD0752R3L | YAGEO | 0 | RT0805BRD0752R3L-ND | 0,04280 € | Direct |
| PHP00805E52R3BBT1 | Vishay Dale Thin Film | 0 | PHP00805E52R3BBT1-ND | 0,51769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17176 € | 858,80 € |
| Unit Price without VAT: | 0,17176 € |
|---|---|
| Unit Price with VAT: | 0,20439 € |







