


TNPW080551R1BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080551R1BEENTR-ND - Tape & Reel (TR) 541-TNPW080551R1BEENCT-ND - Cut Tape (CT) 541-TNPW080551R1BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080551R1BEEN |
Description | RES 51.1 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080551R1BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,34516 € | 86,29 € |
| 500 | 0,32820 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32667 € | 326,67 € |
| 2.000 | 0,27826 € | 556,52 € |
| 3.000 | 0,27394 € | 821,82 € |
| 5.000 | 0,26947 € | 1.347,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

