Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW080549R9DETA | |
|---|---|
DigiKey Part Number | TNPW080549R9DETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080549R9DETA |
Description | RES 49.9 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549R9DETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080549R9BECN | Vishay Dale | 0 | TNPW080549R9BECN-ND | 0,56726 € | Parametric Equivalent |
| TNPW080549R9BETY | Vishay Dale | 0 | TNPW080549R9BETY-ND | 0,56726 € | Parametric Equivalent |
| TNPW080549R9BXCN | Vishay Dale | 0 | TNPW080549R9BXCN-ND | 0,56726 € | Parametric Equivalent |
| TNPW080549R9BYCN | Vishay Dale | 0 | TNPW080549R9BYCN-ND | 0,79416 € | Parametric Equivalent |
| TNPW080549R9BYTA | Vishay Dale | 0 | TNPW080549R9BYTA-ND | 0,33044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13768 € | 688,40 € |
| Unit Price without VAT: | 0,13768 € |
|---|---|
| Unit Price with VAT: | 0,16384 € |


