


TNPW0805499KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805499KBEENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805499KBEEN |
Description | RES 499K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805499KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37905 € | 379,05 € |
| 2.000 | 0,37616 € | 752,32 € |
| 7.000 | 0,37242 € | 2.606,94 € |
| 10.000 | 0,36578 € | 3.657,80 € |
| 12.000 | 0,36256 € | 4.350,72 € |
| 24.000 | 0,35131 € | 8.431,44 € |
| Unit Price without VAT: | 0,37905 € |
|---|---|
| Unit Price with VAT: | 0,45107 € |

