


TNPW08053K00BEEA | |
|---|---|
DigiKey Part Number | 541-3211-2-ND - Tape & Reel (TR) 541-3211-1-ND - Cut Tape (CT) 541-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K00BEEA |
Description | RES 3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K00BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,21510 € | 21,51 € |
| 250 | 0,20012 € | 50,03 € |
| 500 | 0,18996 € | 94,98 € |
| 1.000 | 0,18082 € | 180,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17455 € | 872,75 € |
| 10.000 | 0,16791 € | 1.679,10 € |
| 15.000 | 0,16440 € | 2.466,00 € |
| 25.000 | 0,16035 € | 4.008,75 € |
| 35.000 | 0,15789 € | 5.526,15 € |
| 50.000 | 0,15546 € | 7.773,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

