TNPW08051K80BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,01134 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,78287 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.094
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26092 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9.889
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,39683 €
Datasheet

Direct


Susumu
In Stock: 54.502
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 15.096
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52610 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52610 €
Datasheet
1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08051K80BEEN

DigiKey Part Number
TNPW08051K80BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08051K80BEEN
Description
RES 1.8K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K80BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25745 €257,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25745 €
Unit Price with VAT:0,30637 €