TNPW080511K3BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,93675 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,72514 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.611
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,24168 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 14.234
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,25920 €
Datasheet

Direct


Susumu
In Stock: 3.360
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 860
Unit Price: 0,13000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,48730 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,48730 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 530
Unit Price: 0,24000 €
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080511K3BEEA

DigiKey Part Number
TNPW080511K3BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080511K3BEEA
Description
RES 11.3K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080511K3BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14341 €717,05 €
Manufacturers Standard Package
Unit Price without VAT:0,14341 €
Unit Price with VAT:0,17066 €