


TNPW0805110KBEEA | |
|---|---|
DigiKey Part Number | 541-9855-2-ND - Tape & Reel (TR) 541-9855-1-ND - Cut Tape (CT) 541-9855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805110KBEEA |
Description | RES 110K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805110KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB114V | Panasonic Industry | 27.475 | P110KDACT-ND | 0,08000 € | Direct |
| RG2012P-114-B-T5 | Susumu | 5.520 | RG20P110KBCT-ND | 0,10000 € | Direct |
| RT0805BRD07110KL | YAGEO | 5.056 | YAG1764CT-ND | 0,08000 € | Direct |
| RP73PF2A110KBTDF | TE Connectivity Passive Product | 305 | 1712-RP73PF2A110KBTDFCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24120 € | 24,12 € |
| 250 | 0,22448 € | 56,12 € |
| 500 | 0,21310 € | 106,55 € |
| 1.000 | 0,20284 € | 202,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18300 € | 915,00 € |
| 10.000 | 0,17603 € | 1.760,30 € |
| 15.000 | 0,17236 € | 2.585,40 € |
| 25.000 | 0,16811 € | 4.202,75 € |
| 35.000 | 0,16553 € | 5.793,55 € |
| 50.000 | 0,16298 € | 8.149,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

