


TNPW0805100RBEEN | |
---|---|
DigiKey Part Number | 541-3725-2-ND - Tape & Reel (TR) 541-3725-1-ND - Cut Tape (CT) 541-3725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RBEEN |
Description | RES 100 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,44300 € | 4,43 € |
25 | 0,39160 € | 9,79 € |
50 | 0,37140 € | 18,57 € |
100 | 0,35020 € | 35,02 € |
250 | 0,34280 € | 85,70 € |
500 | 0,32596 € | 162,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,29031 € | 290,31 € |
2.000 | 0,27859 € | 557,18 € |
3.000 | 0,27741 € | 832,23 € |
5.000 | 0,26675 € | 1.333,75 € |
7.000 | 0,26109 € | 1.827,63 € |
10.000 | 0,26033 € | 2.603,30 € |
12.000 | 0,25996 € | 3.119,52 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |