TNPW06039K09BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,20878 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76687 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.156
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08955 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20148 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,27984 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20148 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 955
Unit Price: 0,48000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 38.714
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 104.883
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 14.241
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19954 €
Datasheet
9.09 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06039K09BEEN

DigiKey Part Number
TNPW06039K09BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06039K09BEEN
Description
RES 9.09K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06039K09BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27329 €273,29 €
Manufacturers Standard Package
Unit Price without VAT:0,27329 €
Unit Price with VAT:0,32522 €