
TNPW060330K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060330K0BEENTR-ND - Tape & Reel (TR) 541-TNPW060330K0BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW060330K0BEEN |
Description | RES 30K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060330K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,39630 € | 39,63 € |
| 250 | 0,36936 € | 92,34 € |
| 500 | 0,35118 € | 175,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30135 € | 301,35 € |
| 2.000 | 0,29894 € | 597,88 € |
| 7.000 | 0,29809 € | 2.086,63 € |
| 10.000 | 0,29265 € | 2.926,50 € |
| 12.000 | 0,29000 € | 3.480,00 € |
| 24.000 | 0,28076 € | 6.738,24 € |
| 25.000 | 0,28026 € | 7.006,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

