TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603309KBEEA

DigiKey Part Number
541-TNPW0603309KBEEATR-ND - Tape & Reel (TR)
541-TNPW0603309KBEEACT-ND - Cut Tape (CT)
541-TNPW0603309KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603309KBEEA
Description
RES 309K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
309 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603309KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17400 €1,74 €
250,16040 €4,01 €
500,14340 €7,17 €
1000,13280 €13,28 €
2500,12020 €30,05 €
5000,11422 €57,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09678 €483,90 €
10.0000,09608 €960,80 €
15.0000,09571 €1.435,65 €
25.0000,09530 €2.382,50 €
35.0000,09505 €3.326,75 €
50.0000,09481 €4.740,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €