
TNPW0603261KBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603261KBETATR-ND - Tape & Reel (TR) 541-TNPW0603261KBETACT-ND - Cut Tape (CT) 541-TNPW0603261KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603261KBETA |
Description | RES 261K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603261KBETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36544 € | 91,36 € |
| 500 | 0,34738 € | 173,69 € |
| 1.000 | 0,33118 € | 331,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30007 € | 1.500,35 € |
| 10.000 | 0,28921 € | 2.892,10 € |
| 15.000 | 0,28349 € | 4.252,35 € |
| 25.000 | 0,27689 € | 6.922,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

