
TNPW0603150KBEEA | |
|---|---|
DigiKey Part Number | 541-1993-2-ND - Tape & Reel (TR) 541-1993-1-ND - Cut Tape (CT) 541-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603150KBEEA |
Description | RES 150K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603150KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12100 € | 60,50 € |
| 1.000 | 0,11502 € | 115,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10914 € | 545,70 € |
| 10.000 | 0,10390 € | 1.039,00 € |
| 15.000 | 0,10351 € | 1.552,65 € |
| 25.000 | 0,10119 € | 2.529,75 € |
| 35.000 | 0,09956 € | 3.484,60 € |
| 50.000 | 0,09794 € | 4.897,00 € |
| 60.000 | 0,09715 € | 5.829,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

