TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603150KBEEA

DigiKey Part Number
541-1993-2-ND - Tape & Reel (TR)
541-1993-1-ND - Cut Tape (CT)
541-1993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603150KBEEA
Description
RES 150K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603150KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16600 €1,66 €
250,15360 €3,84 €
500,14520 €7,26 €
1000,13730 €13,73 €
2500,12764 €31,91 €
5000,12100 €60,50 €
1.0000,11502 €115,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10914 €545,70 €
10.0000,10390 €1.039,00 €
15.0000,10351 €1.552,65 €
25.0000,10119 €2.529,75 €
35.0000,09956 €3.484,60 €
50.0000,09794 €4.897,00 €
60.0000,09715 €5.829,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €